Unshrouded header with 12 positions and 12 male pin contacts, featuring a 2.54mm pitch and right-angle, side-entry orientation for through-hole mounting. This male connector offers a 3A current rating and a 1.5kV voltage rating, with bronze contacts plated in tin and a mating length of 0.12 inches. The black housing ensures durability across a -65°C to 125°C operating temperature range. Bulk packaged with 500 units, this RoHS compliant component is suitable for board-to-board and mezzanine applications.
Amphenol 78938-412H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.11mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78938-412H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.