Amphenol 78946-112LF technical specifications.
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 4.83mm |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 78946 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78946-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.