Amphenol 78946-116 technical specifications.
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 4.83mm |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 78946 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 78946-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.