This 36-contact connector features a straight orientation and is rated for a maximum operating temperature of 125°C. The contacts are made of bronze and plated with gold, and the housing is black in color. The connector has a pitch of 2.54mm and is available in a bulk packaging quantity of 200. It is not radiation hardened and is not RoHS compliant.
Amphenol 78998-636H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78998-636H to view detailed technical specifications.
No datasheet is available for this part.