Unshrouded header, right-angle, through-hole mount connector with 72 male pin contacts on a 2.54mm pitch. Features bronze contacts with gold (GXT) plating, a 0.245-inch mating length, and a 1.5kV AC voltage rating. Operates from -65°C to 125°C with a black housing and solder termination. Supplied in a poly bag with 100 units per package.
Amphenol 79202-172HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.245inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.82mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79202-172HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.