Amphenol 79205-152HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.95mm |
| Housing Color | Black |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79205-152HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.