Amphenol 79242-136HLF technical specifications.
| Contact Plating | Gold, GXT |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79242-136HLF to view detailed technical specifications.
No datasheet is available for this part.