This 58-position, 2-row through-hole connector features a black housing with 58 male pins, a 2.54mm pitch, and a temperature range of -65°C to 125°C. It is designed for use in applications where high voltage ratings are required, with a maximum AC voltage rating of 1.5kV. The connector is made from bronze with a tin plating and is suitable for use in environments where radiation hardening is not necessary.
Amphenol 79243-458HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.74inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79243-458HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.