Right-angle male header for 2 positions and 2 rows, featuring gold-plated bronze contacts with a 3.05mm post length and 5.84mm mating length. This connector offers a 3A current rating and a 1.5kV voltage rating, operating between -65°C and 125°C. Designed for solder termination with a 2.54mm pitch, it comes in a black housing and is RoHS compliant.
Amphenol 79257-102HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79257-102HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.