Unshrouded header, 8 positions, 2 rows, 2.54mm pitch, right-angle orientation, male gender, solder termination. Features bronze male contacts with gold (GXT) plating, 5.84mm mating length, and 3.05mm post length. Rated for 3A current and 1.5kV voltage (AC/DC), operating from -65°C to 125°C. Housing is black, UL94 V-0 flammability rated, with a depth of 12.44mm and length of 10.16mm. Supplied in bulk packaging with 200 units per package.
Amphenol 79257-108 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 79257-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.