
Unshrouded header connector with 52 positions and 2 rows, featuring a 2.54mm pitch. Male contacts made of bronze with Gold, GXT plating offer a 3A current rating and 1.5kV voltage rating. Designed for right-angle, thru-hole solder termination, this component operates within a -65°C to 125°C temperature range. Housing is black, with a total length of 66.04mm and depth of 12.44mm.
Amphenol 79257-152HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79257-152HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.