Unshrouded header, right-angle, male pin contact type, 50 positions, 2 rows, 2.54mm pitch, and 0.1-inch row spacing. Features bronze male contacts with gold, GXT plating, 3A current rating, and 1.5kV voltage rating. Operates from -65°C to 125°C with a 3.05mm contact post length and 0.23-inch mating length. Through-hole mounting with solder termination, housed in black material.
Amphenol 79257-250HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79257-250HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.