Right-angle male header connector featuring 8 contacts arranged in 2 rows with a 2.54mm pitch. This board-to-board connector offers a 3A current rating and a 1.5kV voltage rating. Contacts are made of bronze with tin plating and a mating length of 5.84mm, while the solder termination posts measure 3.05mm. Operating temperature range is -65°C to 125°C, with a black housing and a depth of 12.44mm.
Amphenol 79257-408 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 79257-408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.