Unshrouded header with 72 positions and 2 rows, featuring a 2.54mm pitch. This right-angle, side-entry, through-hole component offers male contacts made of bronze with tin plating, a mating length of 5.84mm, and a post length of 3.05mm. Rated for 3A current and 1.5kV voltage, it operates within a temperature range of -65°C to 125°C. The black housing has a depth of 12.44mm and a length of 91.44mm.
Amphenol 79257-472H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 79257-472H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.