10-position, 2-row right-angle male header for through-hole mounting. Features a 2.54mm pitch and tin, gold, or GXT plating on bronze contacts. Rated for 3A current and 1.5kV voltage, with an operating temperature range of -65°C to 125°C. Solder termination and a black housing complete this general rectangular connector.
Amphenol 79257-510HT technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 47 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79257-510HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.