Amphenol 79282-716HLF technical specifications.
| Contact Plating | Gold, GXT |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79282-716HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.