Amphenol 79329-003 technical specifications.
| Depth | 28.5mm |
| Length | 28.5mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 79329-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.