6-position, 2-row male pin header with 2.54mm pitch and 0.1-inch row spacing. Features a 3A current rating and 1.5kV voltage rating, with a straight, through-hole mounting orientation. Constructed with bronze contacts plated in tin, offering a mating length of 0.19 inches and a post length of 3.05mm. The black housing is UL94 V-0 rated for flammability and operates within a temperature range of -65°C to 125°C.
Amphenol 79425-406HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.19inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79425-406HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.