
This 11-position through-hole connector features a black housing and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1.5kV and is compliant with RoHS regulations. The connector is available in bulk packaging with 800 pieces per package and has a pitch of 2.54mm.
Amphenol 79428-111HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.475inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79428-111HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
