Unshrouded header with 12 positions and 2 rows, featuring a 2.54mm pitch. Male contacts made of bronze with tin plating and a 5.08mm post length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Straight orientation, solder termination, and UL94 V-0 flammability rating.
Amphenol 79821-412HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.92mm |
| Contact Plating | Tin |
| Contact Post Length | 5.08mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 79821 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 79821-412HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.