Amphenol 80-68036-8P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 47 |
| Contact Gender | MALE |
| Manufacturer Series | 80-680 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 80-68036-8P to view detailed technical specifications.
No datasheet is available for this part.