Amphenol 80-68222-14G technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Manufacturer Series | 80-682 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 80-68222-14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.