Amphenol 80-68622-14S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| Manufacturer Series | 80-686 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 80-68622-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.