Amphenol 8012-4006 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8012-4006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
