Amphenol 8018-6007 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Impedance | 50R |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8018-6007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.