Amphenol 8018-6173 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 8018-6173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.