This straight, single-port coaxial connector features a 50 Ohm impedance and operates from DC up to 2.5 GHz. Constructed with a brass body and center contact, both plated in nickel and tin respectively, it utilizes a PTFE dielectric. Designed for cable mounting with a free-hanging configuration, this connector supports 500 mating cycles and has a voltage rating of 335V. Operating within a temperature range of -65°C to 85°C, it employs a crimp termination method.
Amphenol 81-116 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 2.398629oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 81-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.