Amphenol 81-119-1007 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | MINI-UHF |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 81-119-1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
