This 8-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mounting and has a maximum voltage rating of 1250VDC or 900VAC. The connector has a single port and is suitable for general use.
Amphenol 81-194122-18I technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 81-194122-18I to view detailed technical specifications.
No datasheet is available for this part.