This 85-contact SKT circular connector features a straight body orientation and crimp termination method. It is designed for cable mount applications and has a maximum voltage rating of 700VDC or 500VAC. The connector is suitable for use in a variety of electrical systems.
Amphenol 81-194140-56N technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 81-194140-56N to view detailed technical specifications.
No datasheet is available for this part.