This circular connector features 104 contacts and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector is rated for a maximum voltage of 700VDC or 500VAC.
Amphenol 82-107644-52M technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 104 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 104 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 82-107644-52M to view detailed technical specifications.
No datasheet is available for this part.