This 6-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mounting and has a maximum voltage rating of 200VAC. The connector has a PL gender and a single port.
Amphenol 82-194615-53S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 82-194615-53S to view detailed technical specifications.
No datasheet is available for this part.