This circular connector features 60 contacts with a maximum voltage rating of 700VDC or 500VAC. It has a crimp termination method and is mounted using a jam nut. The connector's body orientation is straight and it has a single port. It is designed for general use in a variety of applications.
Amphenol 82-194940-62J technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 60 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 82-194940-62J to view detailed technical specifications.
No datasheet is available for this part.