Amphenol 82-4450 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | SC |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-4450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.