
The 82-4451 is a Type N RF connector with a 50 ohm impedance and a maximum operating frequency of 11 GHz. It features a brass body with a nickel plating and gold contact plating. The connector is designed for crimp termination and has a maximum operating temperature range of -65°C to 165°C. It is RoHS compliant and suitable for use in RF and coaxial applications.
Amphenol 82-4451 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 0503 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | Type N |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 82-4451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
