Amphenol 82-504 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 25.4mm |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 27.8mm |
| Max Frequency | 11GHz |
| Mount | Through Hole |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 82-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.