Amphenol 82-5558 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Operating Frequency | N/A |
| Orientation | Straight |
| Plating | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Between Series Adapter |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 82-5558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.