The Amphenol 82-5780 is a triax bulkhead connector with a brass body and silver plating. It has a maximum operating temperature range of -65°C to 165°C and a maximum frequency of 500MHz. The connector features a 50R impedance and can withstand 500 mating cycles. It is designed for use in high-frequency applications and is suitable for solder termination.
Amphenol 82-5780 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Polarity | Standard |
| Series | Triax |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 82-5780 to view detailed technical specifications.
No datasheet is available for this part.