The 82-6096-RFX is an N-Type RF connector with a male gender, 50 ohm impedance, and a straight orientation. It features a Teflon insulation material and a solder termination. This connector is designed for panel mount applications and operates over a temperature range of -65°C to 165°C. It is not RoHS compliant.
Amphenol 82-6096-RFX technical specifications.
| Gender | Male |
| Impedance | 50R |
| Inside Diameter | 12.5mm |
| Insulation Material | Teflon |
| Length | 26.7mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-6096-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.