Amphenol 82-6106 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 200 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Type N |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 82-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.