Amphenol 82-65 technical specifications.
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | Type N |
| Weight | 1.51999oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.