
Straight plug RF coaxial connector with 50 Ohm impedance, designed for LMR-400 cable. Features a brass body with nickel plating and gold-plated beryllium copper center contact. Operates from DC to 6GHz with a maximum insertion loss of 0.15dB and a voltage rating of 1.5kV. Rated IP67 for waterproof and dust-tight performance, with a mating cycle of 500 and an operating temperature range of -65°C to 165°C.
Amphenol 82-6553 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ARC |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-6553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.