
RF Connector Adapter, N-N, Panel Mount, Female-Female, Jack-jack. Features brass body with nickel plating and silver-plated copper center contact. Designed for 50 Ohm impedance and offers 500 mating cycles. Supports operation up to 11 GHz with a straight orientation. Rated IP67 for waterproof and dust-tight performance, and is RoHS compliant.
Amphenol 82-66 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 82-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
