
Straight, panel-mount RF connector with 50-ohm impedance and 11 GHz maximum frequency. Features brass body with nickel plating, copper center contact with silver plating, and PTFE dielectric. Operates from -65°C to 165°C with a 1.5kV voltage rating. Termination is solder.
Amphenol 82-97 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
