Amphenol 82-98 technical specifications.
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Series | Type N |
| Weight | 2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 82-98 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
