This 10-contact shrouded header features a HDR gender and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 105°C. The header is rated for a maximum voltage of 1500VAC and a maximum current of 1A per contact. It has a height of 9.22mm and is suitable for use in applications where a secure and reliable connection is required.
Amphenol 821-A010P-AMA00S technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 9.22mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 821-A010P-AMA00S to view detailed technical specifications.
No datasheet is available for this part.