Amphenol 82100RFX technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 82100RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.