This circular connector features 104 SKT contacts, a crimp termination method, and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC or 500VAC and is suitable for a variety of applications.
Amphenol 83-107644-52J technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 104 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 104 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 83-107644-52J to view detailed technical specifications.
No datasheet is available for this part.