
Panel mount RF UHF receptacle with a straight, female configuration. Features a zinc die cast body with nickel plating and silver-plated brass/copper contacts. Designed for solder termination, this connector operates up to 300 MHz with a 500V rating. It is RoHS compliant and lead-free.
Amphenol 83-1R technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Dielectric Material | PBT |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 83-1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
