
Amphenol 83-1SP technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Impedance | 50R |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 83-1SP to view detailed technical specifications.
No datasheet is available for this part.